- RS-stocknr.:
- 173-5032
- Fabrikantnummer:
- C274AC34300SA0J
- Fabrikant:
- KEMET
162 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een tas van 162)
€ 2,605
(excl. BTW)
€ 3,152
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
162 - 162 | € 2,605 | € 422,01 |
324 - 324 | € 2,501 | € 405,162 |
486 + | € 2,397 | € 388,314 |
*prijsindicatie |
- RS-stocknr.:
- 173-5032
- Fabrikantnummer:
- C274AC34300SA0J
- Fabrikant:
- KEMET
Datasheets
Wetgeving en compliance
- Land van herkomst:
- BG
Productomschrijving
C274AC Series
Self-healing metallised polypropylene capacitors for motor run applications
Stud mount, double Fast-on, plastic can
Rated for continuous service
Stud mount, double Fast-on, plastic can
Rated for continuous service
Standards
EN 60252. Approvals: VDE
Note
Alternative product available (see link)1810404 - Alternative Capacitor function & attributes will remain the same, except Nuts and washers will be packed in separate Plastic Bag in each box. This product will eventually replace this article.
Approvals
VDE; UL
Standards
EN 60252
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 3µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 56.5mm |
Dimensions | 25 (Dia.) x 56.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Stud Mount |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |