- RS-stocknr.:
- 871-6674
- Fabrikantnummer:
- 940C12P22K-F
- Fabrikant:
- Cornell-Dubilier
2 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
52 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 5,91
(excl. BTW)
€ 7,15
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 5,91 |
10 - 24 | € 5,02 |
25 - 49 | € 4,42 |
50 - 99 | € 3,85 |
100 + | € 3,77 |
- RS-stocknr.:
- 871-6674
- Fabrikantnummer:
- 940C12P22K-F
- Fabrikant:
- Cornell-Dubilier
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Cornell-Dubilier 940C Series
Cornell Dubilier 940C series axial leaded film capacitors have polypropylene film and dual metallised electrodes for both self-healing properties and high peak current carrying capability. The 940C series features low ESR characteristics, excellent high frequency and high voltage capabilities.
Low ESR
High voltage
High pulse current
Self-healing
High voltage
High pulse current
Self-healing
Axial 105°C
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 220nF |
Voltage | 1.2 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | 940C |
Length | 34mm |
Lead Length | 41mm |
Equivalent Series Resistance | 7mΩ |
Dimensions | 21.5 x 34mm |
Dielectric | Polypropylene |
Terminal Type | Axial |
Minimum Operating Temperature | -55°C |
Lead Diameter | 1mm |
Maximum Operating Temperature | +105°C |