Verder Peristaltic Electric Positive Displacement Pump, 2.2L/min, 24V
- RS-stocknr.:
- 125-4039
- Fabrikantnummer:
- AU R1580125 09
- Fabrikant:
- Verderflex
Subtotaal (1 eenheid)*
€ 676,74
(excl. BTW)
€ 818,86
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 2 stuk(s) vanaf 17 september 2026
- Plus verzending 2 stuk(s) vanaf 24 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 676,74 |
*prijsindicatie
- RS-stocknr.:
- 125-4039
- Fabrikantnummer:
- AU R1580125 09
- Fabrikant:
- Verderflex
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
| Merk | Verderflex | |
| Product Type | Positive Displacement Pump | |
| Pump Type | Peristaltic | |
| Drive Type | Electric | |
| Maximum Flow Rate | 2.2L/min | |
| Series | M1500 | |
| Body Material | ABS | |
| Supply Voltage | 24V | |
| Standards/Approvals | No | |
| Input Power | 30W | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Verderflex | ||
Product Type Positive Displacement Pump | ||
Pump Type Peristaltic | ||
Drive Type Electric | ||
Maximum Flow Rate 2.2L/min | ||
Series M1500 | ||
Body Material ABS | ||
Supply Voltage 24V | ||
Standards/Approvals No | ||
Input Power 30W | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- GB
M1500 Series Peristaltic Pump
The M1500 peristaltic pump is a versatile and highly capable solution for your fluid transfer and dosing needs. Their simplistic design ensures reliability and minimal maintenance costs with damaged tube or tube elements easy to change within seconds, minimising downtime and costs. The gentle pumping action makes them ideal for abrasive, corrosive, and shear sensitive substances such as live cultures. They can be used for sterile applications as only the tube comes into contact with the fluid and can be easily sterilised.
Features and Benefits
• 2 Roller design
• Cycoloy resin pump head with support bearing
• Tough ABS casing
• Thermally protected motor and cooling fan
• Self-priming
• ±0.5% Repeatability
• ±2% Metering accuracy (dependant on size of dose)
Applications
Peristaltic pumps are ideally suited to dosing and liquid transfer in various applications and industries including,
• Vending machines
• Drink dispensing
• Food preparation
• Printing
• Packaging
• Dishwashers
• Battery Filling
• Chemical Cleaning
• Equipment Sterilising
• Seed Coating
• Laboratory Sampling Systems
• Air Conditioning and Condensates
Verderflex Peristaltic Pumps
Gerelateerde Links
- Verder Peristaltic Electric Positive Displacement Pump 24V
- Verder Peristaltic Electric Positive Displacement Pump 24V dc
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 12V
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 230V ac
- Verder Peristaltic Positive Displacement Pump, 2 bar
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 12V dc
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 12V dc
- Verder Peristaltic Electric Positive Displacement Pump 1 bar, 12V dc