Bourns PTV 100kΩ Rotary Potentiometer 2-Gang Through Hole, PTV142B20E120AA104
- RS-stocknr.:
- 851-7470
- Fabrikantnummer:
- PTV142B20E120AA104
- Fabrikant:
- Bourns
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 851-7470
- Fabrikantnummer:
- PTV142B20E120AA104
- Fabrikant:
- Bourns
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
| Merk | Bourns | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Number of Gangs | 2 | |
| Power Rating | 0.05W | |
| Electrical Taper | Audio | |
| Element Material | Carbon | |
| Mounting Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 20mm | |
| Shaft Diameter | 6 mm | |
| Actuator Type | Flatted Shaft | |
| Series | PTV | |
| Tolerance | ±20% | |
| Alles selecteren | ||
|---|---|---|
Merk Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 2 | ||
Power Rating 0.05W | ||
Electrical Taper Audio | ||
Element Material Carbon | ||
Mounting Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 20mm | ||
Shaft Diameter 6 mm | ||
Actuator Type Flatted Shaft | ||
Series PTV | ||
Tolerance ±20% | ||