RS PRO IEC C13 to CEE 7/7 Power Cord, 5 m Black Polyvinyl Chloride
- RS-stocknr.:
- 146-9119
- Artikelnummer Distrelec:
- 304-02-696
- Fabrikant:
- RS PRO
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 8,10
(excl. BTW)
€ 9,80
(incl. BTW)
- RS-stocknr.:
- 146-9119
- Artikelnummer Distrelec:
- 304-02-696
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Connector Type A | IEC C13 | |
| Product Type | Power Cord | |
| Connector Type B | CEE 7/7 | |
| Mains Socket Type | C13 | |
| Mains Plug Type | Type G | |
| Cable Length | 5m | |
| Voltage | 250V | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | EN 50525-2-11, EN 60320-1, IEC 60320-1, IEC 60884-1 | |
| Current Rating | 10A | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Connector Type A IEC C13 | ||
Product Type Power Cord | ||
Connector Type B CEE 7/7 | ||
Mains Socket Type C13 | ||
Mains Plug Type Type G | ||
Cable Length 5m | ||
Voltage 250V | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals EN 50525-2-11, EN 60320-1, IEC 60320-1, IEC 60884-1 | ||
Current Rating 10A | ||
- Land van herkomst:
- CN
RS PRO 1.8 m Power Cable, Self-extinguishing VNEU16S3 to VNC13S, 10 A, 16 A, 250 V
Need to plug a C13 appliance like a desktop computer or professional AV equipment into a CEE7 Europlug socket? This IEC-standard power cable from the RS PRO range connects a female C13 plug to a Schuko Europlug, making it suitable to use with low-powered appliances from many European countries.
Sheathed in PVC for durability, this plug is also self-extinguishing in case of fire. The 1.8-m cable is current rated at 10 A or 16 A (dependent on reference method) and voltage rated at 250 V. Each of its three cores has a cross-sectional area of 0.75 mm².
The cable has been tested according to a range of international standards on safe and effective flexible cords (EN 50525-2-11), appliance couplers (EN 60320-1, IEC 60320-1) and plugs and sockets (EC 60884-1). It's also RoHS certified on hazardous substances and meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge.
Features and Benefits
• Power cable
• Black PVC sheath
• 1.8 metres long
• C13 plug to Schuko Europlug
• Straight male connector A, straight female connector B
• Self-extinguishing in the event of a fire
• Voltage rating of 250 V
• Current rating of 10 A, 16 A
• Three cores
• Each core has a cross-sectional area of 0.75 mm²
• Meets EN 50525-2-11, EN 60320-1, IEC 60320-1, EC 60884-1 as a safe and effective cable assembly
• RoHS compliant on hazardous substances
• Meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Gerelateerde Links
- RS PRO IEC C13 to CEE 7/7 Power Cord, 5 m Black Polyvinyl Chloride
- RS PRO IEC C13 to CEE 7/7 Power Cord, 2.5 m Black Polyvinyl Chloride
- RS PRO IEC C13 to CEE 7/7 Power Cord, 2.4 m Black Polyvinyl Chloride
- RS PRO IEC C13 to CEE 7/7 Power Cord, 3 m Black Polyvinyl Chloride
- Schurter IEC C13 to CEE 7/7 Power Cord, 2 m Black Polyvinyl Chloride 6051.2003
- RS PRO IEC C13 to CEE 7/7 Power Cord, 2.5 m Grey Polyvinyl Chloride
- RS PRO IEC C13 CEE 7 5 m Black Polyvinyl Chloride
- Rittal IEC C13 to CEE 7/7 Power Cord, 1.8 m Black Polyvinyl Chloride DK 7200.210