- RS-stocknr.:
- 286-0779
- Fabrikantnummer:
- 2284240000
- Fabrikant:
- Mascot
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 05-08-2024, met een levertijd van 2 à 3 werkdagen.
Prijs 1 doos 5
€ 883,66
(excl. BTW)
€ 1.069,23
(incl. BTW)
Box(es) | Per Doos | Per stuk* |
---|---|---|
1 + | € 883,66 | € 176,732 |
*prijsindicatie
- RS-stocknr.:
- 286-0779
- Fabrikantnummer:
- 2284240000
- Fabrikant:
- Mascot
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Mascot DC/AC inverters provide a 230V output voltage from a 12 or 24V battery source, enabling the powering of various devices such as TVs, video equipment, appliances, battery chargers (for laptops and mobile phones), instruments, tools, and other equipment. They are well-suited for industrial and mobile applications, as well as for use in caravans, boats, cars, and trucks, offering versatile power solutions in different environments.
Built-in alarm
Short circuit proof
CE and E marked
Short circuit proof
CE and E marked
Specificaties
Kenmerk | Waarde |
---|---|
Input Voltage | 30V dc |
Output Voltage | 24V |
Output Power Continuous | 150W |
Output Power Intermittent | 300W |
Output Power Waveform | Pure Sine Wave |