- RS-stocknr.:
- 170-1347
- Fabrikantnummer:
- B84113H0000G120
- Fabrikant:
- EPCOS
16 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (op een haspel van 16)
€ 92,128
(excl. BTW)
€ 111,475
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
16 + | € 92,128 | € 1.474,048 |
*prijsindicatie |
- RS-stocknr.:
- 170-1347
- Fabrikantnummer:
- B84113H0000G120
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
B84113H
Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 20A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | B84113H |
Number of Stages | Two Stage |
Operating Frequency | 50 → 60Hz |
Length | 133mm |
Depth | 58mm |
Height | 53mm |
Capacitance | 2.2 x 2 μF, 22000 x 2pF |
Dimensions | 133 x 58 x 53mm |
Inductance | 1.2 x 4 mH |
Leakage Current | 1.73 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Standards Met | UL 1283 |
- RS-stocknr.:
- 170-1347
- Fabrikantnummer:
- B84113H0000G120
- Fabrikant:
- EPCOS