- RS-stocknr.:
- 170-1356
- Fabrikantnummer:
- B84142A0010A166
- Fabrikant:
- EPCOS
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 170-1356
- Fabrikantnummer:
- B84142A0010A166
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
B84142-Ax-R Series
This series is a new development, that features a highly compact construction.
Two-line filter for electrical systems in lifts, conveyor belts, pumps, ventilation systems and power supply units
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Very high insertion loss
Optimized for very long motor cables under full load
Low leakage current
Protection type IP20
Approvals
UL1283 CSA22.2 No. 8 (construction)
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | B84142A*166 |
Operating Frequency | 50 → 60Hz |
Length | 63mm |
Depth | 51mm |
Height | 38mm |
Dimensions | 63 x 51 x 38mm |
Leakage Current | 2.59 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 15mΩ |
- RS-stocknr.:
- 170-1356
- Fabrikantnummer:
- B84142A0010A166
- Fabrikant:
- EPCOS