TE Connectivity, Corcom RPQ 200 A 250V ac 50 Hz, Chassis Power Line Filter, Busbar 1 Phase
- RS-stocknr.:
- 287-1227
- Fabrikantnummer:
- 1-2432408-9
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 1.514,53
(excl. BTW)
€ 1.832,58
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.514,53 |
*prijsindicatie
- RS-stocknr.:
- 287-1227
- Fabrikantnummer:
- 1-2432408-9
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Power Line Filter | |
| Maximum Current | 200A | |
| Maximum Voltage | 250V ac | |
| Mount Type | Chassis | |
| Termination Style | Busbar | |
| Number of Phases | 1 | |
| Series | Corcom RPQ | |
| Operating Frequency | 50 Hz | |
| Inductance | 0.146 mH | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 100°C | |
| Height | 208mm | |
| Length | 235mm | |
| Depth | 154mm | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Power Line Filter | ||
Maximum Current 200A | ||
Maximum Voltage 250V ac | ||
Mount Type Chassis | ||
Termination Style Busbar | ||
Number of Phases 1 | ||
Series Corcom RPQ | ||
Operating Frequency 50 Hz | ||
Inductance 0.146 mH | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 100°C | ||
Height 208mm | ||
Length 235mm | ||
Depth 154mm | ||
Standards/Approvals RoHS | ||
- Land van herkomst:
- IN
The TE Connectivity Single-phase line reactors are specifically engineered to safeguard motor drives from power line disturbances and disruptions originating from the line side, in addition to mitigating harmonic distortions generated by AC/DC motor drives. These reactors cover a wide rating range, from 2A to 1000A, with a maximum voltage capacity of up to 250V.
Copper windings
Impedance at 4%
Helps protect motor drive electronics
Limits inrush currents
Reduces nuisance tripping caused by power line voltage spikes
Low ripple
Gerelateerde Links
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase
- TE Connectivity Chassis Mount Power Line Filter Single Phase