- RS-stocknr.:
- 881-2429
- Fabrikantnummer:
- FN2200-100-35
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-2429
- Fabrikantnummer:
- FN2200-100-35
- Fabrikant:
- Schaffner
Datasheets
Wetgeving en compliance
Productomschrijving
FN2200 Series
Schaffner FN 2200 series DC filters aid in the control of conducted emissions on the panel side of a PV inverter system, significantly reducing the potential for high-frequency interference panel radiation. The FN 2200 series filters also protect the solar panel from HF stray and leakage currents which can cause pre-mature aging in the PV modules. FN 2200 filters are primarily designed for PV inverters. However, they can potentially also be used in other DC applications within published specifications, such as UPS, DC motor drives or DC quick chargers.
Compact design
Reduces conducted emissions
Helps prevent premature panel aging
Reduces conducted emissions
Helps prevent premature panel aging
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 100A |
Maximum Voltage Rating | 1200 V dc |
Mounting Type | Screw Mount |
Termination Style | Screw |
Number of Phases | 1 |
Series | FN2200 |
Number of Stages | Single Stage |
Operating Frequency | DC |
Length | 220mm |
Depth | 125mm |
Height | 95mm |
Dimensions | 220 x 125 x 95mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Power Loss | 22W |