- RS-stocknr.:
- 881-7244
- Fabrikantnummer:
- FN2010-16-07
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 881-7244
- Fabrikantnummer:
- FN2010-16-07
- Fabrikant:
- Schaffner
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
FN2010 Series
Low cost chassis mount filters in an aluminium case
General purpose filtering applications
Connection by Faston type terminals
General purpose filtering applications
Connection by Faston type terminals
Approvals
UL recognised component, CSA certified, VDE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | Chassis Mount |
Termination Style | Wire Lead |
Number of Phases | 1 |
Series | FN2010 |
Number of Stages | Single Stage |
Operating Frequency | 0 → 400Hz |
Length | 71mm |
Depth | 46.6mm |
Capacitance | 4.7 nF, 100nF |
Height | 29.3mm |
Dimensions | 71 x 46.6 x 29.3mm |
Inductance | 700 μH |
Minimum Operating Temperature | -25°C |
Leakage Current | 0.74 mA |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |