- RS-stocknr.:
- 882-6614
- Fabrikantnummer:
- FN3359HV-250-28
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 882-6614
- Fabrikantnummer:
- FN3359HV-250-28
- Fabrikant:
- Schaffner
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
FN 3359 Series
Schaffner's FN3359 filters provide a compact high-current filter solution with minimum space requirement. All filters 320 A and above are suitable for regenerative motor drive system (with a suitable line reactor).
Can be used in a wide range of applications such as high-power motor drives, inverters & converters, industrial three-phase systems, entire factories, plants & installations, machinery, mining equipment, photovoltaic systems & wind turbines.
Can be used in a wide range of applications such as high-power motor drives, inverters & converters, industrial three-phase systems, entire factories, plants & installations, machinery, mining equipment, photovoltaic systems & wind turbines.
Lightweight & compact
Screw connections
HV versions designed for 690 VAC IT power networks
Busbars for convenient and universal electrical connection
Protective plastic covers optionally available for unsurpassed safety for IT power networks
FN 3359 also improves conducted immunity of installations
Screw connections
HV versions designed for 690 VAC IT power networks
Busbars for convenient and universal electrical connection
Protective plastic covers optionally available for unsurpassed safety for IT power networks
FN 3359 also improves conducted immunity of installations
Approvals
UL listed (600Vac)
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 250A |
Maximum Voltage Rating | 3 x 690/400 V ac |
Mounting Type | Chassis Mount |
Termination Style | Screw |
Number of Phases | 3 |
Series | FN3359 |
Number of Stages | Three Stage |
Operating Frequency | 0 → 60Hz |
Length | 300mm |
Depth | 230mm |
Height | 125mm |
Dimensions | 300 x 230 x 125mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Power Loss | 49W |