- RS-stocknr.:
- 883-8002
- Fabrikantnummer:
- FN405-10-02
- Fabrikant:
- Schaffner
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 883-8002
- Fabrikantnummer:
- FN405-10-02
- Fabrikant:
- Schaffner
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TH
Productomschrijving
FN405 Series
The FN405 PCB filter is a single-phase filter designed for easy and fast PCB-mounting. A selection on amperage ratings are designed to offer you the desired standard product.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.
Can be used in a wide range of applications such as electrical & electronic equipment, small to medium-sized machines and household equipment, single-phase power supplies, switch-mode power supplies and test & measurement equipment.
Two-line filter
Plastic housing
Low profile
Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Plastic housing
Low profile
Good conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour
PCB through hole mounting
Approvals
UL recognised, CSA Certified, VDE
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Current Rating | 10A |
Maximum Voltage Rating | 250 V ac |
Termination Style | PC Pin |
Number of Phases | 1 |
Series | FN405 |
Number of Stages | Single Stage |
Operating Frequency | DC to 400Hz |
Length | 36mm |
Depth | 31mm |
Height | 19.5mm |
Capacitance | 2.2 nF, 15 nF |
Inductance | 500 μH |
Dimensions | 36 x 31 x 19.5mm |
Leakage Current | 0.373 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |