- RS-stocknr.:
- 763-9737
- Fabrikantnummer:
- CDK4010ABC-KA
- Fabrikant:
- Sensitec
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 763-9737
- Fabrikantnummer:
- CDK4010ABC-KA
- Fabrikant:
- Sensitec
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
CDK400 Series Demo Boards
The CDK400 demo boards are designed to demonstrate the CDS4000 series magnetoresistive current sensors, quickly and easily. When using the CDK400 boards, you are able to understand the features and the benefits of these devices.
CDS4000 current sensors are compact devices designed for accurate current measurement. They utilise magnetoresistive technology enabling a dynamic response of less than 1 μ.
CDS4000 current sensors are compact devices designed for accurate current measurement. They utilise magnetoresistive technology enabling a dynamic response of less than 1 μ.
Features and Benefits
User-friendly
Single 5 V power supply
Voltage regulator up to 12 V power supply
Adjustable overcurrent detection
Up to 150 A nominal current
Product Applications
The boards are ideal for industrial applications for example, solar power converters, AC variable speed drives and switched mode power supplies
User-friendly
Single 5 V power supply
Voltage regulator up to 12 V power supply
Adjustable overcurrent detection
Up to 150 A nominal current
Product Applications
The boards are ideal for industrial applications for example, solar power converters, AC variable speed drives and switched mode power supplies
Note
For use under laboratory conditions.
Magnetoresistive Sensors, Sensitec
Specificaties
Kenmerk | Waarde |
---|---|
Power Management Function | Magnetoresistive Current Sensor |
Kit Classification | Development Board |
Featured Device | CDK4010 |