Infineon EVAL ISO1I813T Load Switch for ISO1I813T for PLC
- RS-stocknr.:
- 234-2095
- Fabrikantnummer:
- EVALISO1I813TTOBO1
- Fabrikant:
- Infineon
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 234-2095
- Fabrikantnummer:
- EVALISO1I813TTOBO1
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | Load Switch | |
| For Use With | PLC | |
| Kit Classification | Evaluation Board | |
| Featured Device | ISO1I813T | |
| Kit Name | EVAL ISO1I813T | |
| Standards/Approvals | IEC 61131-2 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type Evaluation Board | ||
Power Management Function Load Switch | ||
For Use With PLC | ||
Kit Classification Evaluation Board | ||
Featured Device ISO1I813T | ||
Kit Name EVAL ISO1I813T | ||
Standards/Approvals IEC 61131-2 | ||
The Infineon 8channel digital input IC evaluation board is an intelligent system solution offering robust galvanic isolation between the μC on the control side and the 24V factory floor environment, frequently referred to as the process side.
Temperature range up to 135°C junction
Low temperature drift
Superior EMI robustness
Gerelateerde Links
- Infineon EVAL ISO1I811T Load Switch for ISO1I811T for PLC
- Infineon EVAL ISO1H816G Load Switch for ISO1H816G
- Infineon EVAL ISO1H815G Load Switch for ISO1H815G
- Infineon EVAL ISO2H823V2.5 Load Switch for ISO2H823V2 for Control Applications
- Infineon EVAL-2ED1324S12PM1 Motor Driver for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-2ED1324S12PM1 Evaluation Board for EVAL-2ED1324S12PM1 for Motor Drive Applications
- Infineon EVAL-M1-IM523 BLDC Motor for EVAL-M1-IM523 for Motor Drive Applications
- Infineon EVAL-2ED2742S01 GM1 Evaluation Board for EVAL-2ED2742S01 GM1 for Drones Outdoor Power Tools, Robotics