onsemi 600V BLDC Motor Control Development Kit Brushless DC Motor for ECS640A for NFMECS640A0

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 651,38

(excl. BTW)

€ 788,17

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 1€ 651,38
2 +€ 618,81

*prijsindicatie

RS-stocknr.:
265-9332
Fabrikantnummer:
STR-ECS640A-GEVK
Fabrikant:
onsemi
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

onsemi

Power Management Function

Brushless DC Motor

Product Type

Evaluation Board

For Use With

NFMECS640A0

Kit Classification

Motor Evaluation Kit

Featured Device

ECS640A

Kit Name

600V BLDC Motor Control Development Kit

Standards/Approvals

No

600V BLDC Motor Control Development Kit


The ecoSpin TM ECS640A Motor Control Development Kit is available for customers to easily develop code for off-line variable-speed BLDC motor systems in the 50-600W range @230Vac. The Evaluation Board (EVB) can also be configured for 120Vac for up to 150W systems.

For quick spin-up and debug, the ecoSpin TM board ships with Direct Torque Flux Control software loaded onto the ecoSpin TM device and a GUI for motor/parameter/performance evaluation.

The Strata Product Developer Studio and collateral are available to allow the user to download and program sensorless trapezoidal control example libraries. A separate GUI is provided to interface to the board while running trapezoidal control of a BLDC motor. The GUI interfaces are described in further detail in the GUI User Interface Manual.

The ecoSpin TM ECS640A Motor Control Development Kit is available for customers to easily develop code for off-line variable-speed BLDC motor systems in the 50-600W range @230Vac. The Evaluation Board (EVB) can also be configured for 120Vac for up to 150W systems.

For quick spin-up and debug, the ecoSpin TM board ships with Direct Torque Flux Control software loaded onto the ecoSpin TM device and a GUI for motor/parameter/performance evaluation.

The Strata Product Developer Studio and collateral are available to allow the user to download and program sensorless trapezoidal control example libraries. A separate GUI is provided to interface to the board while running trapezoidal control of a BLDC motor. The GUI interfaces are described in further detail in the GUI User Interface Manual.

Features


  • User Interface - “Easy to Use” Windows-based interface simplifies code development and reduces TTM

  • Motor Connections - U,V,W outputs

  • Motor Feedback - Speed sensorless with optional GPIO inputs for hall sensors

  • Communications - SPI, USB*, Jlink*, I2C, UART

  • Status - 3 User LEDs

  • Control I/O - PWM Input, potentiometer, tactile switch

  • Protection - Temp sensor input, motor over-current and under-voltage protection

  • Power Input - AC connector with inrush protection and onboard fuse

  • Gerelateerde Links