- RS-stocknr.:
- 176-2655
- Fabrikantnummer:
- HF3F-L/5-1HL1T(610)
- Fabrikant:
- Hongfa Europe GMBH
500 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 100)
€ 0,944
(excl. BTW)
€ 1,142
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
100 + | € 0,944 | € 94,40 |
*prijsindicatie |
- RS-stocknr.:
- 176-2655
- Fabrikantnummer:
- HF3F-L/5-1HL1T(610)
- Fabrikant:
- Hongfa Europe GMBH
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Hongfa SPNO Latching Relay
The Hongfa SPNO 1-pole latching PCB mount relay is actuated with the help of a 5VDC coil and up to 15A DC/AC current through the coil for the relay to switch positions. This relay is a subminiature type high power relay. It can be used with a single or double coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 2000V
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 2000V
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 15A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current DC | 15 A |
Maximum Switching Current AC | 15 A |
Length | 19mm |
Coil Resistance | 62.5Ω |
Coil Power | 400mW |
Isolation Coil To Contact | 2kV ac |
Maximum Operating Temperature | +80°C |
Height | 15.5mm |
Series | HF3F-L |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Depth | 15.2mm |
Standards Met | CQC File No:CQC15002121475, cULus File No:E134517, VDE File No:40040757 |
Life | 1 x 10^7 cycles |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.77 kVA |
Dimensions | 19 x 15.2 x 15.5mm |