- RS-stocknr.:
- 176-2775
- Fabrikantnummer:
- HF14FW/005-HSPTF
- Fabrikant:
- Hongfa Europe GMBH
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een bak van 50)
€ 1,673
(excl. BTW)
€ 2,024
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
50 + | € 1,673 | € 83,65 |
*prijsindicatie |
- RS-stocknr.:
- 176-2775
- Fabrikantnummer:
- HF14FW/005-HSPTF
- Fabrikant:
- Hongfa Europe GMBH
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Hongfa SPNO Non-Latching Relay
The Hongfa SPNO 1-pole non-latching PCB mount relay is actuated with the help of a 5VDC coil and up to 20A DC/AC current through the coil for the relay to switch positions. It is a miniature type high power relay. It can be used with a single coil winding configuration. This relay has silver alloy contact for high electrical endurance.
Features and Benefits
• Environmental friendly product
• Isolation voltage between the coil and contacts is 4KVAC
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
• Isolation voltage between the coil and contacts is 4KVAC
• Service temperature range between -40°C and 85°C
• High mechanical endurance and life expectancy of 10M cycles
• Resistant to vibration and abrasion
• Low power consumption
• Offers excellent board space saving
Applications
• Used as a control device
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
• Automotive industry
• Household appliances
• Industrial machinery
• Telecommunication
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 20A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Maximum Switching Voltage DC | 30V dc |
Maximum Switching Current AC | 20 A |
Maximum Switching Current DC | 20 A |
Length | 29mm |
Coil Resistance | 47Ω |
Coil Power | 720mW |
Depth | 13mm |
Height | 26.5mm |
Series | HF14FW |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Life | 1 x 10^7 cycles |
Isolation Coil To Contact | 4kV |
Maximum Switching Power DC | 480 W |
Maximum Switching Power AC | 5.54 kVA |