Schneider Electric Panel Power Relay, 24V dc Coil, 15A Switching Current, DPDT
- RS-stocknr.:
- 179-7317
- Fabrikantnummer:
- RPM23BD
- Fabrikant:
- Schneider Electric
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,99
(excl. BTW)
€ 19,35
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 40 stuk(s) vanaf 11 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 15,99 |
| 5 - 9 | € 15,41 |
| 10 + | € 14,83 |
*prijsindicatie
- RS-stocknr.:
- 179-7317
- Fabrikantnummer:
- RPM23BD
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Panel | |
| Series | Harmony Relay RPM | |
| Terminal Type | Plug-In | |
| Switching Current | 15A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 28V ac | |
| Switching DC Voltage | 28V dc | |
| Maximum Operating Temperature | 55°C | |
| Coil Resistance | 640Ω | |
| Width | 39mm | |
| Standards/Approvals | RoHS | |
| Length | 21mm | |
| Coil Power | 850mW | |
| Height | 27mm | |
| Contact Material | Silver Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mount Type Panel | ||
Series Harmony Relay RPM | ||
Terminal Type Plug-In | ||
Switching Current 15A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 28V ac | ||
Switching DC Voltage 28V dc | ||
Maximum Operating Temperature 55°C | ||
Coil Resistance 640Ω | ||
Width 39mm | ||
Standards/Approvals RoHS | ||
Length 21mm | ||
Coil Power 850mW | ||
Height 27mm | ||
Contact Material Silver Alloy | ||
Schneider Electric RPM23BD
This Power Plug-In Relay reflects Schneider Electric expertise in relay since 1924 by helping to reduce the size of enclosures and at the same time increasing machine reliability. It has large choice of number of contacts for high rated current use Its rated current is 15 A, is controlled with a 24 V AC circuit and has a latching of 2 C/O. They are intendedfor industrial machines, packaging, textile, heating, ventilation and air conditioning system.
Features & Benefits
• Status LED lets you check in on the system at a glance
• Performs reliably in a broad operating temperature range between -40°C and +55°C
• IP40 rating indicates small objects bigger than 1mm are kept out
Applications
• Lighting systems
• Audio amplification equipment
• Energy distribution facilities
• Packaging lines
How do I install this power relay?
To begin with, install a plug-in relay socket (179-7321) to your DIN rail. This lets you slot in the relay and take it out again in a snap if you want to rejig your system.
Gerelateerde Links
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- Schneider Electric Panel Power Relay 15A Switching Current, DPDT
- TE Connectivity Power Relay 15A Switching Current, DPDT
- Schneider Electric DIN Rail Power Relay 15A Switching Current, DPDT
- TE Connectivity Panel Power Relay 15A Switching Current, DPDT
- TE Connectivity PCB Power Relay 15A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 15A Switching Current, DPDT
- Allen Bradley Non-Latching Relay 15A Switching Current, DPDT