- RS-stocknr.:
- 256-2459
- Fabrikantnummer:
- RE030005
- Fabrikant:
- TE Connectivity
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 256-2459
- Fabrikantnummer:
- RE030005
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
Power PCB relay, RE relay, 6 A, 1-pole NO
Coil / contact dielectric strength: 3 kV
Single contact, with 6 A capacity at 250 Vac voltage
Washproof in accordance with IP67
Low coil capacity, Start-up: 200 mW, Ongoing: 100 mW
Vent opening, penetrable after assembly
Single contact, with 6 A capacity at 250 Vac voltage
Washproof in accordance with IP67
Low coil capacity, Start-up: 200 mW, Ongoing: 100 mW
Vent opening, penetrable after assembly
Approvals
VDE; UL; CSA
Specificaties
Kenmerk | Waarde |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 6A |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V ac |
Length | 20mm |
Coil Resistance | 125 Ω |
Coil Power | 200mW |
Depth | 10mm |
Isolation Coil To Contact | 4kV rms |
Maximum Operating Temperature | +70°C |
Series | RE |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Life | 100000 (Electrical) cycles, 30000000 (Mechanical) cycles |
Height | 10.6mm |
Maximum Switching Power AC | 1.5 kVA |
- RS-stocknr.:
- 256-2459
- Fabrikantnummer:
- RE030005
- Fabrikant:
- TE Connectivity