PULS Output Module, for use with PISA11 Series Protection Module, PISA11 Series
- RS-stocknr.:
- 181-2496
- Fabrikantnummer:
- PISA11.CLASS2
- Fabrikant:
- PULS
33 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 81,24
(excl. BTW)
€ 98,30
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 + | € 81,24 |
- RS-stocknr.:
- 181-2496
- Fabrikantnummer:
- PISA11.CLASS2
- Fabrikant:
- PULS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
PULS Output Module Control Module
The PULS PISA11 series is a 1.6W protection module. It distributes large incoming power input into four current controlled output channels. Another function of this protection unit is to not let the input supply fall below 21V. This protection module is suitable for DIN-rail mounting. It ensures safe and an uninterrupted voltage supply for sensitive components like PLCs, sensors or controls when they are connected directly to the same power supply as the PISA module.
Features and Benefits
ON/OFF function of outputs
Protection against over temperature
Protection for small cables against overload
Provides hassle free turning OFF of heavy loads and capacitors
Remote monitoring and control functions
Protection against over temperature
Protection for small cables against overload
Provides hassle free turning OFF of heavy loads and capacitors
Remote monitoring and control functions
Applications
Domestic and commercial application
Light industrial application
Marine
Light industrial application
Marine
Certifications
CE certified
CSA certifiedus Certified
IEC60950-1 certified
UL approved
CSA certifiedus Certified
IEC60950-1 certified
UL approved
Specificaties
Kenmerk | Waarde |
---|---|
Accessory Type | Control Module |
For Use With | PISA11 Series Protection Module |
Series | PISA11 |
Filter Type | EMC |
Rated Input Voltage | 18 → 30V |
Standards Met | ANSI/ISA 12.12.01-2007, ATEX EN 60079-15, CE Certified, cRUus UL 60950-1, CSAus Certified, cULus Listed, GL Listed, IECEE IEC 60950-1, PCT, UL 2367, UL 508 |
Mounting Style | DIN Rail Mount |
Input Current Range | 43 (Typ.)mA |
Supply Voltage | 24V dc |