MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- RS-stocknr.:
- 192-5301
- Fabrikantnummer:
- ERDN40-48
- Fabrikant:
- MEAN WELL
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 49,06
(excl. BTW)
€ 59,36
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 04 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 49,06 |
| 5 - 9 | € 47,58 |
| 10 - 24 | € 46,12 |
| 25 - 49 | € 44,64 |
| 50 + | € 43,18 |
*prijsindicatie
- RS-stocknr.:
- 192-5301
- Fabrikantnummer:
- ERDN40-48
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Product Type | Redundancy Module | |
| Accessory Type | Redundancy Module | |
| For Use With | Redundancy Module | |
| Width | 97mm | |
| Depth | 99mm | |
| Standards/Approvals | EN55024, IEC62368-1, RoHS, EN61000-4-8, UL, EN61000-4-5, CE, EN61000-6-2(EN50082-2), EN61000-4-4, EN61000-4-3, EN55032, EN61000-4-2, EAC, EN55035, EN61000-4-6, UL62368-1 | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Product Type Redundancy Module | ||
Accessory Type Redundancy Module | ||
For Use With Redundancy Module | ||
Width 97mm | ||
Depth 99mm | ||
Standards/Approvals EN55024, IEC62368-1, RoHS, EN61000-4-8, UL, EN61000-4-5, CE, EN61000-6-2(EN50082-2), EN61000-4-4, EN61000-4-3, EN55032, EN61000-4-2, EAC, EN55035, EN61000-4-6, UL62368-1 | ||
40A Enclosed Redundancy Module to improve overall system operation reliability, Support 1+1 and N+1 redundancy system, 2 channels input and 1 output, DC OK, Input 48Vdc
Support 1+1 and N+1 redundancy system
2 channels inout and 1 output
Suitable for redundancy operation of 12V/24V/48V system
Output current up to 40A
Cooling by free air convection
-40 to +80°C ultra-wide operating temperature (>+60°C derating)
Built-in 2 channels DC OK signal and alarm relay contact
3 years warranty
Applications
Industrial control system
Semiconductor fabrication equipment
Factory automation
Electro-mechanical apparatus
Gerelateerde Links
- MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- MEAN WELL Inlet Filter Inlet Filter for use with Redundancy Module
- Murrelektronik Limited Redundancy Module Redundancy Module for use with Buffer Module
- Phoenix Contact Redundancy Module for use with Quint Redundancy Module, QUINT-ORING/24DC/2X40/1X80 Series
- PULS Redundancy Module for use with 1+1 Redundancy with Automated Load Sharing, YR Series
- Siemens Redundancy Module for use with Power Supply, 6EP4348 Series
- PULS Redundancy Module for use with Power Supplies, PIRD Series
- TRACOPOWER Redundancy Module for use with TCL, TCL Series