Siemens Battery Module for use with SITOP UPS1600, SITop Series
- RS-stocknr.:
- 240-5625
- Fabrikantnummer:
- 6EP4134-0JA00-0AY0
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 878,70
(excl. BTW)
€ 1.063,23
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 2 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 878,70 |
*prijsindicatie
- RS-stocknr.:
- 240-5625
- Fabrikantnummer:
- 6EP4134-0JA00-0AY0
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Battery Module | |
| Accessory Type | Battery Module | |
| For Use With | SITOP UPS1600 | |
| Series | SITop | |
| Standards/Approvals | CE | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Battery Module | ||
Accessory Type Battery Module | ||
For Use With SITOP UPS1600 | ||
Series SITop | ||
Standards/Approvals CE | ||
- Land van herkomst:
- AT
Siemens SITOP Series Battery Module, For Use With SITOP UPS1600, Screw Terminal - 6EP4134-0JA00-0AY0
This battery module is designed to provide dependable power for the SITOP UPS1600. Delivering a 24V output with a maximum current of 40A, it ensures consistent operation in critical industrial applications. Its importance is highlighted in its ability to support essential processes needing stable battery solutions, particularly within the automation and electrical sectors.
Features & Benefits
• CE certified for compliance and safety
• Up to 7.5Ah capacity for extended use
• Peak current capability of 120A for short bursts
• Screw terminals for secure and easy connections
• Designed for wall mounting to save space and simplify installation
Applications
• Suitable for electronics and machinery integration
• Effective in environments adhering to specific DIN/VDE regulations
What is the recommended temperature range for operation?
The product functions effectively within a temperature range of -10°C to +50°C, ensuring performance in various environmental conditions.
How can I connect my system to the battery module?
Connections are made via screw terminals, accommodating cable sizes from 0.5mm² to 16mm² for the main battery and 0.2mm² to 2.5mm² for control circuits.
What happens if the battery requires maintenance?
Regular monitoring of the battery's three-colour status indicator is advised. The module includes short-circuit protection to prevent malfunctions.
How does this module ensure reliability during operation?
With a typical service life of 11 years at 20°C, the module maintains performance while adhering to DIN/VDE standards for industrial battery solutions.
Gerelateerde Links
- Siemens Battery Module for use with SITOP UPS1600, SITop Series
- Siemens Battery Module for use with SITOP UPS1600, 6EP4135 Series
- Siemens Battery Module for use with SITOP UPS1600, 6EP4133 Series
- Siemens Battery Module for use with SITOP DC UPS Module, SITOP UPS1100 Series
- Siemens SITOP UPS1600 22V dc, 29 V dc Input Uninterruptible power supply 240 W DIN Rail
- Siemens Battery Module for use with SITOP, 6EP4134 Series
- Siemens SITOP UPS1600 24V dc Input Uninterruptible power supply 240 W DIN Rail
- Siemens SITOP UPS1600 24V dc Input Uninterruptible power supply 480 W DIN Rail