Fluke Fluke-71X-TRAP Pressure Calibrator, For Use With 719 Pro Pressure Calibrator, 718 Pressure Calibrator

Subtotaal (1 eenheid)*

€ 571,00

(excl. BTW)

€ 690,91

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 571,00

*prijsindicatie

RS-stocknr.:
799-9156
Fabrikantnummer:
Fluke-71X-TRAP
Fabrikant:
Fluke
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Fluke

Product Type

Pressure Calibrator

Accessory Type

In-Line Filter Liquid Dirt Trap

For Use With

719 Pro Pressure Calibrator, 718 Pressure Calibrator

Standards/Approvals

No

Hazardous Area Certification

NO

N.v.t.

Land van herkomst:
CN

Fluke Pressure Calibrator, In-Line Filter Liquid Dirt Trap, For Use With 719 Pro Pressure Calibrator - Fluke-71X-TRAP


This pressure calibrator accessory is an in-line liquid and dirt trap designed to protect pump-equipped pressure calibrators from contamination during field and workshop use. It sits between the device under test and the calibrator to reduce ingress of moisture and particulates, helping to maintain instrument function and reduce service interventions.

Features & Benefits


• Mitigates moisture transfer to the calibrator pump for extended service life
• Retards particulate ingress to preserve internal pump components
• Compatible with a range of Fluke calibrators for flexible deployment
• Withstands working pressure up to 500 PSI for robust operation
• Simple inline configuration for Rapid installation and replacement

Applications


• Suitable for use with 718 pressure calibrator accessory configurations
• Used with in-line filter for Fluke 719 Pro during pressure checks
• Can be used for instrument protection in-line filter arrangements on test benches
• Ideal for pressure calibrator maintenance accessory routines in workshops
• Used as a liquid trap for Fluke calibrators when testing wet process connections

Which calibrators will it Interface with directly?


It is designed for use with Fluke calibrators that incorporate an internal pump, specifically the handheld calibrators commonly used in field pressure measurement.

What maximum pressure should I expect during routine operation?


The device is rated for a working pressure of up to 500 PSI, suitable for most standard calibration and diagnostic tasks.

How does it reduce contamination transmission?


Internally it captures moisture and dirt before they reach the calibrator’s pump, acting as a barrier to protect moving Seals and valves.

Is it suitable as a spare part held for maintenance schedules?


Yes, it functions as a spare part for preventive maintenance programmes to minimise calibrator downtime.

Gerelateerde Links