- RS-stocknr.:
- 135-0297
- Fabrikantnummer:
- BSP B050-EV002-A02S1B-S4
- Fabrikant:
- BALLUFF
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 135-0297
- Fabrikantnummer:
- BSP B050-EV002-A02S1B-S4
- Fabrikant:
- BALLUFF
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Balluff BSP Series Pressure Sensors
Balluff BSP series pressure sensors offer a flexible design that allows the bright display to rotate in any direction once fitted. Featuring switched PNP/NPN outputs, a scalable analogue output and IO-Link connectivity. The BSP pressure sensors continuously evaluate and show system pressure on a large bright alphanumeric display.
IO-Link communication
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
Reverse polarity and short circuit protection
IP 67
Visualisation of the switching states by clearly visible LEDs
Signal damping, output delay on and delay off times
Reverse polarity and short circuit protection
IP 67
Pressure Sensors With Electronic Display
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 50bar |
Accuracy | ±0.2 (Repeat) % |
Output Type | 4 → 20 mA, Analogue, PNP-NO/NC |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | 4-Pin M12 Connector |
Communication Protocol | IO-LINK |
Maximum Current | 250 mA |
Supply Voltage | 18 → 36 V dc |
Interface | IO-Link |
Housing Material | Nylon 66 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |
IP Rating | IP67 |