- RS-stocknr.:
- 135-3733
- Fabrikantnummer:
- XMLA035A2C11
- Fabrikant:
- Telemecanique Sensors
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Toegevoegd
Prijs Per stuk
€ 168,30
(excl. BTW)
€ 203,64
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 168,30 |
- RS-stocknr.:
- 135-3733
- Fabrikantnummer:
- XMLA035A2C11
- Fabrikant:
- Telemecanique Sensors
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MA
Productomschrijving
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
Note
Pressure quoted is 'per cycle' and (occasional)
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 35bar |
Accuracy | 2 % |
Output Type | 1CO |
Media Measured | Air, Fresh Water, Hydraulic Oil, Sea Water |
Electrical Connection | DIN 43650A 4-Pin Male Connector |
Maximum Current | 100 mA @ 250 V dc, 3 A @ 120 V ac |
Supply Voltage | 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
IP Rating | IP65, IP66 |
Minimum Operating Temperature | -13°C |
Maximum Operating Temperature | +158°C |
Mounting Type | Panel Mount |
- RS-stocknr.:
- 135-3733
- Fabrikantnummer:
- XMLA035A2C11
- Fabrikant:
- Telemecanique Sensors