- RS-stocknr.:
- 135-3782
- Fabrikantnummer:
- XMPA25B2131
- Fabrikant:
- Telemecanique Sensors
2 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 107,60
(excl. BTW)
€ 130,20
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 107,60 |
- RS-stocknr.:
- 135-3782
- Fabrikantnummer:
- XMPA25B2131
- Fabrikant:
- Telemecanique Sensors
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MA
Productomschrijving
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
Diaphragm pressure actuator
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
G 1/4 (female) fluid connection type
2 cable entries tapped for Pg 13.5 cable gland
2 NC snap action
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | 3.5bar |
Maximum Pressure Reading | 25bar |
Accuracy | 3.5 % |
Output Type | DPST-NC |
Media Measured | Air, Fresh Water, Sea Water |
Electrical Connection | Screw Clamp |
Supply Voltage | 230 V ac, 400 V ac |
Housing Material | Glass Fibre Reinforced Polycarbonate |
IP Rating | IP54, IP65 |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Mounting Type | Panel Mount |
- RS-stocknr.:
- 135-3782
- Fabrikantnummer:
- XMPA25B2131
- Fabrikant:
- Telemecanique Sensors