- RS-stocknr.:
- 177-8856
- Fabrikantnummer:
- XMEP060BD11F
- Fabrikant:
- Telemecanique Sensors
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 10-09-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 152,76
(excl. BTW)
€ 184,84
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 152,76 |
- RS-stocknr.:
- 177-8856
- Fabrikantnummer:
- XMEP060BD11F
- Fabrikant:
- Telemecanique Sensors
Datasheets
Wetgeving en compliance
Productomschrijving
Telemecanique Sensors Hydraulic Oil Pressure Sensor
The Telemecanique XMEP series pressure sensor has a housing made from 316L stainless steel with fluorocarbon FPM contact. It works on 5VDC power supply. The probe is a 4-pin male connector.
Features and Benefits
Service temperature ranges between -40°C and 100°C
Accuracy is ±0.5% of measuring range
Pressure rating ranges from 0bar to 60bar
Threaded mounting
Protection over load short-circuit
Accuracy is ±0.5% of measuring range
Pressure rating ranges from 0bar to 60bar
Threaded mounting
Protection over load short-circuit
Applications
Temperature testing facilities
Process control
Automation
Industrial measurement
Process control
Automation
Industrial measurement
Certifications
CE certified
cULus certified
E2 certified
ISO13766
ISO1982
IP65 rated
IP67 rated
EN13309
UL 61010-1
cULus certified
E2 certified
ISO13766
ISO1982
IP65 rated
IP67 rated
EN13309
UL 61010-1
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 60bar |
Accuracy | ±0.5 % |
Output Type | Analogue |
Media Measured | Air, Fresh Water, Hydraulic Oil |
Process Connection | G1/4 |
Electrical Connection | 4 Pin M12 Male Connector |
Analogue Output | 0.5 → 4.5 V |
Response Time | <=2 ms |
Series | XMEP |
Maximum Current | 7 mA |
Supply Voltage | 5 V dc |
Housing Material | Fluorocarbon FPM, Stainless Steel AISI 316L |
Maximum Operating Temperature | +100°C |
Mounting Type | Thread Mount |
Minimum Operating Temperature | -40°C |
IP Rating | IP65, IP67, IP69K |
- RS-stocknr.:
- 177-8856
- Fabrikantnummer:
- XMEP060BD11F
- Fabrikant:
- Telemecanique Sensors