- RS-stocknr.:
- 206-7023
- Fabrikantnummer:
- PP - 222 4D9
- Fabrikant:
- Vega
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 232,10
(excl. BTW)
€ 280,84
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 232,10 |
- RS-stocknr.:
- 206-7023
- Fabrikantnummer:
- PP - 222 4D9
- Fabrikant:
- Vega
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
The Vega's VEGABAR 19 pressure transmitter with ceramic measuring cell can be used universally for measurement of gas, vapour and liquid. It has 1 bar of metallic pressure sensor and used 4/20 mA of output signal.
Low-cost version with very small mounting dimension
Process temperature -40 to +100 °C
Process temperature -40 to +100 °C
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Gauge, Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 100bar |
Accuracy | 0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G1/2 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 |
Series | VEGABAR 19 |
Supply Voltage | 12-35V DC |
Housing Material | St St/PBT Plastic |
IP Rating | IP66, IP67 |
Maximum Operating Temperature | 130 °C (135 °C 1hr) |
Minimum Operating Temperature | -40°C |