- RS-stocknr.:
- 221-0094
- Fabrikantnummer:
- XMLB070D2C11
- Fabrikant:
- Telemecanique Sensors
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 221-0094
- Fabrikantnummer:
- XMLB070D2C11
- Fabrikant:
- Telemecanique Sensors
Wetgeving en compliance
- Land van herkomst:
- CZ
Productomschrijving
The Schneider Electric XMLB electromechanical pressure switch has an adjustable differential for regulation of 2 thresholds and a zinc alloy body with a range scale window. Electronic pressure sensors and switches with a full range from basic pressure transmitters to configurable pressure switches for pumping, hydraulic, and HVAC machinery. It is fixed directly on tubage. It provides zinc alloy enclosure for robust performance.
UL recognized, BV Certified, CCC Certified, LROS Certified & CSA Certified
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
EN/IEC 60947-5-1 & CSA C22.2 No 14 Approved
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 7bar |
Maximum Pressure Reading | 70bar |
Accuracy | 2 % |
Output Type | 1 C/O |
Media Measured | Hydraulic Oil |
Process Connection | G1/4 |
Supply Voltage | 250 V dc |
IP Rating | IP65 |
- RS-stocknr.:
- 221-0094
- Fabrikantnummer:
- XMLB070D2C11
- Fabrikant:
- Telemecanique Sensors