- RS-stocknr.:
- 361-3407
- Fabrikantnummer:
- XMLA070D2S12
- Fabrikant:
- Telemecanique Sensors
8 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 169,80
(excl. BTW)
€ 205,46
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 169,80 |
- RS-stocknr.:
- 361-3407
- Fabrikantnummer:
- XMLA070D2S12
- Fabrikant:
- Telemecanique Sensors
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- MA
Productomschrijving
OsiSense XMLA Pressure Switches
Schneider Electric XMLA pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLA pressure and vacuum switches have a fixed differential and are for detection of a single threshold.
Fixed differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4" NPT
Conduit connection: 1/2" NPT
Note
Pressure quoted is 'per cycle' and (occasional)
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 50bar |
Maximum Pressure Reading | 70bar |
Accuracy | 2 % |
Output Type | Relay |
Media Measured | Hydraulic Fluid |
Process Connection | G1/4 |
Electrical Connection | M20 Cable Gland |
Maximum Current | 3 A ac, 100 mA dc |
Supply Voltage | 120 → 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
IP Rating | IP66 |