- RS-stocknr.:
- 374-8755
- Fabrikantnummer:
- 787261
- Fabrikant:
- Burkert
121 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 22,04
(excl. BTW)
€ 26,67
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 22,04 |
- RS-stocknr.:
- 374-8755
- Fabrikantnummer:
- 787261
- Fabrikant:
- Burkert
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Pressure Switch, Robust
Simple and robust construction
Adjustable switching point through headless screw
Suitable for compressed air, hydraulic oil, oil emulsions, water
Available as NO, NC or changeover
Adjustable switching point through headless screw
Suitable for compressed air, hydraulic oil, oil emulsions, water
Available as NO, NC or changeover
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 1bar |
Maximum Pressure Reading | 10bar |
Output Type | NO |
Media Measured | Air, Hydraulic Fluid, Oil Emulsion, Water |
Process Connection | G1/4 |
Electrical Connection | Spade Terminal |
Series | Type 1045 |
Maximum Operating Temperature | +85°C |