- RS-stocknr.:
- 423-3670
- Fabrikantnummer:
- 404366/000-454-405-504-20-61/000
- Fabrikant:
- Jumo
2 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 354,83
(excl. BTW)
€ 429,34
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 354,83 |
- RS-stocknr.:
- 423-3670
- Fabrikantnummer:
- 404366/000-454-405-504-20-61/000
- Fabrikant:
- Jumo
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
dTRANS p30 series pressure converter
Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | 0.2 % |
Media Measured | Fluid, Gas |
Process Connection | G1/2 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type A |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
IP Rating | IP65, IP67 |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -30°C |
- RS-stocknr.:
- 423-3670
- Fabrikantnummer:
- 404366/000-454-405-504-20-61/000
- Fabrikant:
- Jumo