- RS-stocknr.:
- 455-4539
- Fabrikantnummer:
- 22ISBGA4000ABUA001
- Fabrikant:
- Gems Sensors
9 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 608,50
(excl. BTW)
€ 736,28
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 608,50 |
- RS-stocknr.:
- 455-4539
- Fabrikantnummer:
- 22ISBGA4000ABUA001
- Fabrikant:
- Gems Sensors
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- GB
Productomschrijving
Low Cost Hazardous Area Transmitter Series 22IS
Designed for use with aggressive media's found in industrial applications such as Petrochemical, Sewage and Gas pipeline
Wetted 17-4 PH stainless steel
IP65
0.25% FS accuracy
-40 to +100°C range
100 million cycle fatigue life
2 c FS proof pressure, 5 x burst
Mating connector supplied
No need for maintenance or recalibration
Wetted 17-4 PH stainless steel
IP65
0.25% FS accuracy
-40 to +100°C range
100 million cycle fatigue life
2 c FS proof pressure, 5 x burst
Mating connector supplied
No need for maintenance or recalibration
Group and Category
II 1 G EEx ia IIB T4
Certificate No.
BAS 01ATEX1125X
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 4bar |
Accuracy | 0.25 % |
Output Type | Analogue |
Media Measured | Fluid, Gas |
Process Connection | G1/4 |
Electrical Connection | DIN 43650 Type A |
Analogue Output | 4 → 20 mA |
Supply Voltage | 7 → 35 V dc |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
IP Rating | IP65 |
Hazardous Area Certification | ATEX |
- RS-stocknr.:
- 455-4539
- Fabrikantnummer:
- 22ISBGA4000ABUA001
- Fabrikant:
- Gems Sensors