- RS-stocknr.:
- 521-5342
- Fabrikant:
- RS PRO
13 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 156,85
(excl. BTW)
€ 189,79
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 156,85 |
5 - 9 | € 149,01 |
10 + | € 141,16 |
- RS-stocknr.:
- 521-5342
- Fabrikant:
- RS PRO
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
RS PRO Gas and Liquid Gauge Pressure Switch, Analogue, 0 Bar to 60 Bar, 10 V DC to 30 V DC, G1/4 Process Connection
Need to measure the output pressure of liquids and gases? Choose this pressure gauge from RS PRO. It's often used on storage tanks for checking whether a pump is working properly, or on filters for gauging the amount of pressure exiting a system.
The switch can withstand use in harsh environments and is resistant to abrasive chemicals thanks to its stainless steel housing. For improved efficiency, it has a fast response time that provides nearly instant pressure readings. Its Ingress Protection (IP) rating of IP67 means it's protected against dust and is highly water-resistant.
This versatile unit is suitable for use across a broad temperature range of -20°C to +125°C. You can use a pressure gauge like this one for monitoring pressure-powered machines for pressure changes or leaks.
The switch can withstand use in harsh environments and is resistant to abrasive chemicals thanks to its stainless steel housing. For improved efficiency, it has a fast response time that provides nearly instant pressure readings. Its Ingress Protection (IP) rating of IP67 means it's protected against dust and is highly water-resistant.
This versatile unit is suitable for use across a broad temperature range of -20°C to +125°C. You can use a pressure gauge like this one for monitoring pressure-powered machines for pressure changes or leaks.
Features and Benefits
- Accuracy of ≤0.5%
- Analogue output of 4 mA to 20 mA
- Electrical connector size of M12
- Stainless steel housing
- Ingress Protection (IP) rating of IP67
- Operating temperature range of -20°C to +125°C
- Pressure reading range of 0 bar to 60 bar
- Gas and liquid media measured
- Not front-flush mounting
- Analogue output type
- Gauge pressure reading type
- G1/4 process connection
- Response time of ≤3 ms
- Supply voltage of 10 V DC to 30 V DC
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 60bar |
Accuracy | ≤0.5 % |
Output Type | Analogue |
Media Measured | Gas, Liquid |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | M12 Connector |
Response Time | ≤3 ms |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -20°C |
Mounting Type | Not Front-Flush |
IP Rating | IP67 |
- RS-stocknr.:
- 521-5342
- Fabrikant:
- RS PRO