- RS-stocknr.:
- 668-2998
- Fabrikantnummer:
- 405052/000-459-475-504-20-36-01/000
- Fabrikant:
- Jumo
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 471,46
(excl. BTW)
€ 570,47
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 471,46 |
- RS-stocknr.:
- 668-2998
- Fabrikantnummer:
- 405052/000-459-475-504-20-36-01/000
- Fabrikant:
- Jumo
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
DELOS SI - Pressure transducer
Two-colour display with alarm function
Analogue output freely configurable
Programmable on-site or via set-up
Stainless steel housing with seal-free measurement system
Analogue output freely configurable
Programmable on-site or via set-up
Stainless steel housing with seal-free measurement system
Pressure Sensors With Electronic Display
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Relative |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | 0.5 % |
Output Type | Relay |
Media Measured | Non-Corrosive Gas |
Process Connection | G1/2 |
Electrical Connection | M12 Connector |
Analogue Output | 4 → 20 mA |
Response Time | 20 ms, 100 ms |
Maximum Current | 250 mA |
Supply Voltage | 12 → 30 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
IP Rating | IP67 |