- RS-stocknr.:
- 779-4254
- Fabrikantnummer:
- 211215-RS
- Fabrikant:
- Gems Sensors
14 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 116,44
(excl. BTW)
€ 140,89
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 116,44 |
5 - 9 | € 112,97 |
10 + | € 108,29 |
- RS-stocknr.:
- 779-4254
- Fabrikantnummer:
- 211215-RS
- Fabrikant:
- Gems Sensors
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
PS71 - General Purpose Mini Pressure Switch
These versatile general purpose switches can be used in a wide range of hydraulic and pneumatic applications. Their proven piston/diaphragm design offers outstanding accuracy over a very wide pressure range with an outstanding 6000 psi proof pressure. Gems offers a large number of standard pressure fittings in two materials as well as numerous electrical ratings and terminations.
Ranges varying from 10 to 5000 psi (0.7 to 344 bar) - Please check specific pressure range for desired model
With snap action microswitches
Modular construction
This model can be easily configured to meet users needs
With snap action microswitches
Modular construction
This model can be easily configured to meet users needs
Approvals
CE, UL Approved units available
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | 65psi |
Maximum Pressure Reading | 300psi |
Output Type | SPDT |
Media Measured | Air, Hydraulic |
Process Connection | G1/4 |
Electrical Connection | Screw Terminals |
Maximum Current | 5 A |
Supply Voltage | 125/250 V |
Housing Material | Zinc Plated Steel |
IP Rating | IP65 |
Minimum Operating Temperature | -9°C |
Maximum Operating Temperature | +85°C |