- RS-stocknr.:
- 798-4116
- Fabrikantnummer:
- TK-E-1-E-B01D-H-V 2130X000X00
- Fabrikant:
- Gefran
1 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 256,85
(excl. BTW)
€ 310,79
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 256,85 |
- RS-stocknr.:
- 798-4116
- Fabrikantnummer:
- TK-E-1-E-B01D-H-V 2130X000X00
- Fabrikant:
- Gefran
Datasheets
Wetgeving en compliance
Niet conform
- Land van herkomst:
- IT
Productomschrijving
Gefran TK Series Pressure Sensors
TK Series pressure sensors specially designed for applications requiring long-distance signal (4 mA) transmission or in smart control systems.
TK series transmitters are based on the extensimetric thick film measuring principle
The primary measuring element is directly deposited on the membrane using a thick film serigraphy process
All parts that are in contact with the fluid are in stainless steel
The 4-pole DIN 43650 electrical connector provides IP65 protection
Available in 0 → 2.5 to 0 → 400 bar
The primary measuring element is directly deposited on the membrane using a thick film serigraphy process
All parts that are in contact with the fluid are in stainless steel
The 4-pole DIN 43650 electrical connector provides IP65 protection
Available in 0 → 2.5 to 0 → 400 bar
Specificaties
Kenmerk | Waarde |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10bar |
Accuracy | ±0.3 % |
Output Type | Current, Voltage |
Media Measured | Fluid |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Type A |
Response Time | 1 ms |
Housing Material | Nylon, Stainless Steel |
IP Rating | IP65, IP66, IP67 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
- RS-stocknr.:
- 798-4116
- Fabrikantnummer:
- TK-E-1-E-B01D-H-V 2130X000X00
- Fabrikant:
- Gefran