- RS-stocknr.:
- 836-9026
- Fabrikantnummer:
- ADP5160
- Fabrikant:
- Panasonic
75 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 35,51
(excl. BTW)
€ 42,97
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 35,51 |
5 - 9 | € 33,92 |
10 - 24 | € 30,68 |
25 - 49 | € 28,27 |
50 + | € 25,03 |
- RS-stocknr.:
- 836-9026
- Fabrikantnummer:
- ADP5160
- Fabrikant:
- Panasonic
Wetgeving en compliance
- Land van herkomst:
- JP
Productomschrijving
PS-A Pressure Sensors, Panasonic
The PS-A series of pressure sensors have a built-in amplifier and compensating circuit and focus on high-level precision.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
Typical applications include industrial (pressure switches, pneumatic devices), medical (blood pressure monitors, compressed air pressure measurement, air beds) and water level detection for household appliances.
High-level precision and high reliability
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Compact pressure sensor unit that saves space
Base area: 7.2 x 7.2 mm
Pressure Sensors, Panasonic
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Relative |
Accuracy | ±1.25 % |
Output Type | Amplified |
Media Measured | Air |
Electrical Connection | PCB |
Analogue Output | 4.5 V |
Maximum Current | 10 mA |
Supply Voltage | 5 V dc |
Mounting Type | PCB Through Hole |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
- RS-stocknr.:
- 836-9026
- Fabrikantnummer:
- ADP5160
- Fabrikant:
- Panasonic