- RS-stocknr.:
- 865-3387
- Fabrikantnummer:
- PTE5000-060-1-D-4-V
- Fabrikant:
- Sensata / Kavlico
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 865-3387
- Fabrikantnummer:
- PTE5000-060-1-D-4-V
- Fabrikant:
- Sensata / Kavlico
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
PTE5000 Series Pressure Sensors
The Kavlico PTE5000 series of modular pressure sensors are specifically designed for industrial applications such as compressors, hydraulic systems, construction equipment, heat pumps and applications used in the chemical industry.
The PTE5000 series of sensor utilizes Kavlicos thin film strain gauge sensing technology, incorporating a hermetically sealed design with no internal sealing required.This easy-to-use range of sensors are media resistant, allowing for a broad range of liquid and gaseous media compatibility.
The PTE5000 series of sensor utilizes Kavlicos thin film strain gauge sensing technology, incorporating a hermetically sealed design with no internal sealing required.This easy-to-use range of sensors are media resistant, allowing for a broad range of liquid and gaseous media compatibility.
Features-
Hermetically Sealed
Rugged & Durable
Compact & Light-weight
Resistant to Chemical Attack
Superior Stability
Outstanding Shock & Vibration Performance
304 Stainless Steel Housing
Internal Temperature Compensation
Hermetically Sealed
Rugged & Durable
Compact & Light-weight
Resistant to Chemical Attack
Superior Stability
Outstanding Shock & Vibration Performance
304 Stainless Steel Housing
Internal Temperature Compensation
Standard Full Scale Pressure Ranges
0-6, 0-10, 0-16, 0-25, 0-40,
0-60, 0-100, 0-160, 0-250, 0-400
and 0-600 Bar (Gage)
0-60, 0-100, 0-160, 0-250, 0-400
and 0-600 Bar (Gage)
Kavlico Pressure Sensors And Transducers
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 60bar |
Accuracy | ≤0.5 % |
Output Type | Current |
Media Measured | All Class II Fluids and Gases |
Process Connection | G1/4 |
Electrical Connection | Metri Pack 150 Connector |
Analogue Output | 4 → 20 mA |
Response Time | ≤2 ms |
Supply Voltage | 8 → 30 V dc |
Housing Material | 304 Stainless Steel |
Maximum Operating Temperature | +120°C |
IP Rating | IP67 |
Minimum Operating Temperature | -30°C |
- RS-stocknr.:
- 865-3387
- Fabrikantnummer:
- PTE5000-060-1-D-4-V
- Fabrikant:
- Sensata / Kavlico