- RS-stocknr.:
- 922-7409
- Fabrikantnummer:
- MPXV5010DP
- Fabrikant:
- NXP
1050 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een bak van 25)
€ 20,217
(excl. BTW)
€ 24,463
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
25 + | € 20,217 | € 505,425 |
*prijsindicatie |
- RS-stocknr.:
- 922-7409
- Fabrikantnummer:
- MPXV5010DP
- Fabrikant:
- NXP
Datasheets
Wetgeving en compliance
- Land van herkomst:
- KR
Productomschrijving
Differential/Gauge Pressure Sensors up to 10 kPa, NXP
MEMS-based low-pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
Specificaties
Kenmerk | Waarde |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 10kPa |
Accuracy | ±5 % |
Output Type | Analogue |
Media Measured | Air, Fluid |
Electrical Connection | PCB Mount |
Analogue Output | 4.7 V |
Response Time | 1 ms |
Supply Voltage | 4.75 → 5.25 V dc |
Housing Material | Epoxy |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |