- RS-stocknr.:
- 176-0920
- Fabrikantnummer:
- Fontus
- Fabrikant:
- Bosch
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 176-0920
- Fabrikantnummer:
- Fontus
- Fabrikant:
- Bosch
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Bosch Fontus Cordless Pressure Washer
The Fontus pressure washer from Bosch is independent of mains water or electricity supply giving you the ability to clean anywhere without a power source. It comes complete with a battery pack and charger and the Syneon Chip regulates energy use for optimal efficiency and longer runtime. This portable washer is ideal for washing various items such as bikes and garden furniture. It also comes with an attachable SmartBrush which can be used on windows.
Features and Benefits:
Portable mobile cleaning – no water mains and electrical supplies needed
15 litre water tank and 18 V battery
Four spray patterns, adjustable water pressure and SmartBrush
Safe in-use gun storage
Battery run time up to 60 minutes
Battery charging time 105 minutes
Ready to use out of the box so no customer assembly required
Storage for all accessories, hose, cables
Quick and easy to set up with connect-fittings
Water filter
Metal telescopic handle and large wheels – easy to move and store
Max. pressure 15 bar
Pressure settings low, medium and turbo
Flow rate 1.5 to 3.1 l/min
Height 645mm
Width 395 mm
Depth 320 mm
Weight (without accessories) 9.8 Kg
Hose length 4 m
15 litre water tank and 18 V battery
Four spray patterns, adjustable water pressure and SmartBrush
Safe in-use gun storage
Battery run time up to 60 minutes
Battery charging time 105 minutes
Ready to use out of the box so no customer assembly required
Storage for all accessories, hose, cables
Quick and easy to set up with connect-fittings
Water filter
Metal telescopic handle and large wheels – easy to move and store
Max. pressure 15 bar
Pressure settings low, medium and turbo
Flow rate 1.5 to 3.1 l/min
Height 645mm
Width 395 mm
Depth 320 mm
Weight (without accessories) 9.8 Kg
Hose length 4 m
Application Information
Pressure washers are extremely effective for outdoor general cleaning and can be used for both domestic and commercial use. Power washers can be used to clean the following:
Courtyards
Driveways
Patios
Cars and bikes
Garden furniture
Tools
Barbeques
Conservatories
Courtyards
Driveways
Patios
Cars and bikes
Garden furniture
Tools
Barbeques
Conservatories
FAQs
What are the advantages of a pressure washer?
Pressure washers have multiple uses especially cleaning hard to reach areas, removing years of algae from paving or dirt build-up on PVC. Typically contractor cleaners would be used for these tasks but there would be a cost, pressure washers offer you the convenience to get these job done when you want.
What is supplied with this pressure washer?
This cordless mobile pressure washer comes complete with:
· 1 battery pack PBA 18V 2.5Ah W-B
· 4 m hose
· Charger AL 1815 CV
· SmartBrush
· Spray gun
· Water filter
What are the advantages of a pressure washer?
Pressure washers have multiple uses especially cleaning hard to reach areas, removing years of algae from paving or dirt build-up on PVC. Typically contractor cleaners would be used for these tasks but there would be a cost, pressure washers offer you the convenience to get these job done when you want.
What is supplied with this pressure washer?
This cordless mobile pressure washer comes complete with:
· 1 battery pack PBA 18V 2.5Ah W-B
· 4 m hose
· Charger AL 1815 CV
· SmartBrush
· Spray gun
· Water filter
Specificaties
Kenmerk | Waarde |
---|---|
Flow Rate | 90 → 186L/h |
Working Pressure | 15bar |
Model Number | Fontus |
Supply Voltage | 18V |
Depth | 320mm |
Height | 645mm |
Width | 395mm |
Weight | 9.8kg |
Plug Type | Type G - British 3-pin |
- RS-stocknr.:
- 176-0920
- Fabrikantnummer:
- Fontus
- Fabrikant:
- Bosch