Microchip Technology AVR Butterfly MCU Evaluation Kit with ATmega169P - ATAVRBFLY

  • RS-stocknr. 130-6125
  • Fabrikantnummer ATAVRBFLY
  • Fabrikant Microchip
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

AVR Butterfly Evaluation Kit for ATmega169

The AVR Butterfly Evaluation Kit is an evaluation tool demonstrating the capabilities of the ATmega169. The tool is shipped with preloaded firmware supporting temperature sensing, light measurement, voltage readings, music playback and nametag display. Applications include building automation (comfort and control), home entertainment (remote control), industrial automation (human machine interface), lighting (lighting control) and smart energy (electricity meters, gas and water meters, in-home display units).

Features & Benefits of the AVR Butterfly Evaluation Kit
•Supports the AVR architecture in general and ATmega169 in particular
•A single coin-cell battery powers the AVR Butterfly for up to seven years
•LCD-on-glass display with 120 segments
•LCD controller
•4-way joystick with centre push
•Piezo sounder
•EEPROM, SRAM, FLASH memory
•UART, SPI, USI interfaces
•Self-programming/ boot loader, SPI, Parallel, JTAG
•ADC, RTC, PWM
•Can be re-programmed and used as a hardware platform for code development

Specificaties
Kenmerk Waarde
Classification Evaluation Kit
Kit Name AVR Butterfly
Technology MCU
Device Core AVR
Processor Family Name AVR
Processor Part Number ATmega169P
Processor Type MCU
5 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
20,10
(excl. BTW)
24,32
(incl. BTW)
Aantal stuks
Per stuk
1 +
€ 20,10
Related Products
When used with ClockBuilder Pro software, the ClockBuilder ...
Description:
When used with ClockBuilder Pro software, the ClockBuilder Pro Field Programmer makes it simple for systems designers to develop, program, and debug any Si5332, Si534x, or Si538x clock device “in-system,” or in one of the convenient QFN sockets. The field ...
The ultra-compact MiniCore RCM6700 is ideal for today’s ...
Description:
The ultra-compact MiniCore RCM6700 is ideal for today’s smart energy initiatives as well as other applications that require a cost effective web-enabled device server. Rabbit® 6000 processor running up to 200MHz10/100 Ethernet and pin-compatible with MiniCore 802.11b/g wireless modules1MB of ...
The MCP73833 Li-Ion Battery Charger Evaluation Board contains ...
Description:
The MCP73833 Li-Ion Battery Charger Evaluation Board contains two circuits for evaluation of various device options. Charge Voltage: 4.20VProgrammable Fast Charge Current up to 1000mAPreconditioning of deeply depleted cells: preconditioning threshold voltage: 3.0VPreconditioning Current: 10% of Programmed Fast ...
IQRF click carries the DCTR-76DA RF transceiver, operating ...
Description:
IQRF click carries the DCTR-76DA RF transceiver, operating in the 868/916 MHz frequency. The click is designed to run on a 3.3V power supply. It communicates with the target microcontroller over SPI or UART interface, with additional functionality provided by ...