- RS-stocknr.:
- 698-0911
- Fabrikantnummer:
- AD9861-50EBZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 698-0911
- Fabrikantnummer:
- AD9861-50EBZ
- Fabrikant:
- Analog Devices
Datasheets
Wetgeving en compliance
Productomschrijving
Evaluation Board for AD9961 10-Bit Mixed-Signal Front-End (MxFE®) Processor
Evaluation Board for the AD9961; 10-Bit Mixed-Signal Front-End (MxFE®)™) Baseband Transceiver for Broadband Applications
Receive Path Includes Dual 10-Bit Analogue-To-Digital Converters with Internal or External Reference, 50 and 80MSPS Versions
Transmit Path Includes Dual 10-Bit, 200MSPS Digital-to-Analogue Converters with 1x, 2x, or 4x Interpolation and Programmable Gain Control
Internal Clock Distribution Block Includes a Programmable Phase-Locked-Loop and Timing Generation Circuitry Allowing Single Reference Clock Operation
20-Bit Flexible I/O Data Interface Allow Various Interleaved or Non-Interleaved Data Transfers in Half-Duplex Mode and Interleaved Data Transfers in Full-Duplex Mode
Configurable through SPI Compliant Port or MODE Selection Pins
Independent Rx and Tx Powerdown Control Pins
Evaluation kit consists of a PCB, software and documentation to facilitate its test bench analysis
Receive Path Includes Dual 10-Bit Analogue-To-Digital Converters with Internal or External Reference, 50 and 80MSPS Versions
Transmit Path Includes Dual 10-Bit, 200MSPS Digital-to-Analogue Converters with 1x, 2x, or 4x Interpolation and Programmable Gain Control
Internal Clock Distribution Block Includes a Programmable Phase-Locked-Loop and Timing Generation Circuitry Allowing Single Reference Clock Operation
20-Bit Flexible I/O Data Interface Allow Various Interleaved or Non-Interleaved Data Transfers in Half-Duplex Mode and Interleaved Data Transfers in Full-Duplex Mode
Configurable through SPI Compliant Port or MODE Selection Pins
Independent Rx and Tx Powerdown Control Pins
Evaluation kit consists of a PCB, software and documentation to facilitate its test bench analysis
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Kit |
Technology | Data Acquisition |
- RS-stocknr.:
- 698-0911
- Fabrikantnummer:
- AD9861-50EBZ
- Fabrikant:
- Analog Devices