- RS-stocknr.:
- 698-1595
- Fabrikantnummer:
- EVAL-ADUC814QSZ
- Fabrikant:
- Analog Devices
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 698-1595
- Fabrikantnummer:
- EVAL-ADUC814QSZ
- Fabrikant:
- Analog Devices
Wetgeving en compliance
Productomschrijving
Evaluation Board for ADuC814 MicroConverter®
2 Layer PCB (5 x 4 inch Form Factor)
9V input power supply/9V battery connection, regulated to 5V on board
4-pin UART header to connect to the RS-232 Interface Cable
5-pin ICE-UART header to connect to external emulator board.
64K bit (8k x 8 bit) SPI FRAM
On board 32.768kHz Crystal
Quad Op-amp
Example LDR Sensor circuit on-board
Reset/External Interrupt Buttons
Power indicator/General Purpose LEDs
Access to all ADC inputs from external header. DAC output channel buffered to external header. All device Ports are brought out to external header pins
Surface Mount and Through-Hole General Purpose Prototype Area
9V input power supply/9V battery connection, regulated to 5V on board
4-pin UART header to connect to the RS-232 Interface Cable
5-pin ICE-UART header to connect to external emulator board.
64K bit (8k x 8 bit) SPI FRAM
On board 32.768kHz Crystal
Quad Op-amp
Example LDR Sensor circuit on-board
Reset/External Interrupt Buttons
Power indicator/General Purpose LEDs
Access to all ADC inputs from external header. DAC output channel buffered to external header. All device Ports are brought out to external header pins
Surface Mount and Through-Hole General Purpose Prototype Area
Specificaties
Kenmerk | Waarde |
---|---|
Classification | Development Kit |
Technology | Data Acquisition |
- RS-stocknr.:
- 698-1595
- Fabrikantnummer:
- EVAL-ADUC814QSZ
- Fabrikant:
- Analog Devices