3M 3640 IDC Termination Tool
- RS-stocknr.:
- 120-6962
- Fabrikantnummer:
- 3640
- Fabrikant:
- 3M
Subtotaal (1 eenheid)*
€ 1.610,07
(excl. BTW)
€ 1.948,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Tijdelijk niet op voorraad
- Verzending vanaf 20 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.610,07 |
*prijsindicatie
- RS-stocknr.:
- 120-6962
- Fabrikantnummer:
- 3640
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | IDC Termination Tool | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type IDC Termination Tool | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- US
IDC Bench Press & Tooling
From 3M, this bench assembly press and associated range of different platen and locator plates, are designed specifically for the 3M range of IDC connectors. The bench press tool is manually operated and portable, and can be fastened to a work station if necessary. Various platen and locator plates can be interchanged to assist in the construction of a range of connector assemblies.
The Bench Press is supplied with the 3M Platen No. 3442-9, which is suitable for the following connectors:
• 10 to 60-Way Class II Sockets
• 10 to 50-Way Class III Sockets
• 10 to 60-Way Class II Cable Plugs
• 10 to 60-Way 2-Row Transition Connectors
• 9 to 37-Way D Connectors, 3M 83XX range
• 10, 16, 26, 34 and 50-Way 4-Row Transition Connectors
• Delta Ribbon Connectors
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Gerelateerde Links
- Paladin IDC Termination Tool
- HARTING 09990000114 IDC Termination Tool
- IDC Tools
- Entrelec for use with ADO Terminal Llocks 1SNA179466R0600 IDC Termination Tool
- HARTING for use with HARTING IX Industrial Plug 09458000181 IDC Termination Tool
- TE Connectivity 0603 Surface Mount Inductor 100 nH 2 % 1.2 A Idc
- TE Connectivity 0402 Multilayer Surface Mount Inductor 15 nH Multilayer ±2 % 130 mA Idc Q:13
- TE Connectivity 0402 Multilayer Surface Mount Inductor 10 nH Multilayer ±2 % 200 mA Idc Q:13