3M, 8300 Series Strain Relief Clip For Use With 8300 Series
- RS-stocknr.:
- 121-2838
- Fabrikantnummer:
- 3448-8D25A
- Fabrikant:
- 3M
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 6,54
(excl. BTW)
€ 7,91
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 22 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 0,654 | € 6,54 |
| 100 - 240 | € 0,587 | € 5,87 |
| 250 - 490 | € 0,536 | € 5,36 |
| 500 - 990 | € 0,504 | € 5,04 |
| 1000 + | € 0,465 | € 4,65 |
*prijsindicatie
- RS-stocknr.:
- 121-2838
- Fabrikantnummer:
- 3448-8D25A
- Fabrikant:
- 3M
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
| Merk | 3M | |
| Product Type | Strain Relief Clip | |
| Accessory Type | Strain Relief Clip | |
| For Use With | 8300 Series | |
| Series | 8300 | |
| Number of Contacts | 25 | |
| Colour | Grey | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type Strain Relief Clip | ||
Accessory Type Strain Relief Clip | ||
For Use With 8300 Series | ||
Series 8300 | ||
Number of Contacts 25 | ||
Colour Grey | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
3M Strain Relief Clip For Use With 25-Way 8300 Series D-Sub Connectors, Stainless Steel - 3448-8D25A
Extend the service life of your D-sub (D-subminiature) connector with this simple strain relief clip from 3M. It fits easily into place to take the strain off your electrical connections, helping them to stand up to everyday wear and tear. The single piece is made from stainless steel and combines strength with corrosion resistance, so it's suitable for industrial use. You can clip it into place and leave it to protect your cable assembly for years to come.
• For use with of 8300 series 25-way D-sub connector
• Snap-fit onto the connector with no tools required
Applications
• Industrial computers
• Office computer systems
• Hospital equipment
When should I fit a strain relief clip to a D-sub connector?
Snap the strain relief clip onto the connector after you have fitted the electrical connections.
Where are D-sub connectors used?
D-sub connectors were the standard connector in older computer systems and are still found in many modern machines. They're also found in audio systems and for building extensive networks of connections between devices in industrial settings. In many applications, the D-sub has been replaced by USB connectors.
3M D Connector Strain Relief Clips
Stainless steel cable strain reliefs for use in conjunction with 3M Class II D connectors. Snap-fit onto the connector after cable assembly
Available in this range:
• 121-2816 is a strain relief for 9 way d-sub connectors
• 121-2822 is a strain relief for 15 way d-sub connectors
• 121-2838 is a strain relief for 25 way d-sub connectors
• 121-2844 is a strain relief for 37 way d-sub connectors
• 121-2850 is a strain relief for 50 way d-sub connectors
What are D-Sub Connectors Used For?
D-sub connectors are used in a variety of electronics applications, and are frequently found in heavy duty computing systems such as in hospital equipment and industrial computers. They are also common in personal and office computing systems.
They are a robust connector that offer a secure connection, meaning they are suitable for use in more challenging environments.
Why choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Gerelateerde Links
- 3M, 8300 Series Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief Clip For Use With 8300 Series
- 3M Strain Relief Clip
- 3M, 8250 Series Strain Relief Clip For Use With 8250 Series
- 3M Strain Relief Clip for use with 3000 Series
- 3M Strain Relief Clip for use with 891 Series
- 3M Strain Relief for use with PCB
- 3M Strain Relief for use with Plug