Facom 2 Drawer Plastic Tool Box 164 mm 391 mm 22.2cm

Subtotaal (1 eenheid)*

€ 23,83

(excl. BTW)

€ 28,83

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 36 stuk(s) klaar voor verzending
  • 271 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 23,83

*prijsindicatie

RS-stocknr.:
123-4649
Fabrikantnummer:
BP.C16NPB
Fabrikant:
Facom
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Facom

Material

Plastic

Product Type

Tool Box

Sub Type

Small Model 16 in Self-Closing

Number of Compartments

2

Length

391mm

Width

22.2cm

Height

164mm

Wheeled

No

Lock Type

Padlock

Number of Drawers

2

Tray Type

Movable

Colour

Red, Black

Weight

1.2kg

Number of Trays

1

Standards/Approvals

No

Vrijgesteld

Facom Self-Closing Plastic Toolbox


Introducing the BP.C16NPB Tool Box from Facom. This is a small 16 in. tool box that features single hand opening and automatic closing. Ideal for engineers or a DIY enthusiast who requires a quick and easy tool storage solution for their tools.

Why would you buy this tool box?

Tool storage is very important, having a tool box organiser helps keep equipment neat and tidy plus they are very easy to carry when attending small jobs.

Features and Benefits


• Latch opening with one hand and self-closing 2 storage compartments on the cover

• High strength metal closure

• Padlock clasp (padlock not supplied)

• Folding handle for easier handling

• Removable tray allows more tools to be stored underneath

• Stackable toolbox

• Capacity: 6.9L;• Loading capacity: 17 kg;• Weight: 1.2 kg

Dimensions


Length: 391 mm x Width: 222 mm x Height: 164 mm

What’s in the box?


Inside the tool box is a removable tray for access to additional storage.

Application Information


This tool box is ideal for mobile engineers and DIY enthusiasts who require an alternative storage solution to a large tool box, tool chest or tool bag.

Facom Plastic Toolboxes


Gerelateerde Links