Eaton Memshield 3 MCB Blanking Module for use with Type A Distribution Boards, TPN, SPN, Type B Distribution Boards
- RS-stocknr.:
- 124-3030
- Fabrikantnummer:
- EMBP EMBP
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 3,69
(excl. BTW)
€ 4,46
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 75,00
Op voorraad
- Plus verzending 833 stuk(s) vanaf 23 maart 2026
- Plus verzending 288 stuk(s) vanaf 31 maart 2026
- Plus verzending 240 stuk(s) vanaf 14 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,69 |
*prijsindicatie
- RS-stocknr.:
- 124-3030
- Fabrikantnummer:
- EMBP EMBP
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Mounting Block | |
| Accessory Type | MCB Blanking Module | |
| For Use With | Type A Distribution Boards, TPN, SPN, Type B Distribution Boards | |
| Range | Memshield 3 | |
| Standards/Approvals | OFGEM Approved, IEC 60947-2, IEC 61095, IEC 60947-4-1, IEC 60898, BS EN 60439, IEC 61009 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Mounting Block | ||
Accessory Type MCB Blanking Module | ||
For Use With Type A Distribution Boards, TPN, SPN, Type B Distribution Boards | ||
Range Memshield 3 | ||
Standards/Approvals OFGEM Approved, IEC 60947-2, IEC 61095, IEC 60947-4-1, IEC 60898, BS EN 60439, IEC 61009 | ||
Hazardous Area Certification No | ||
Eaton Mounting BlockMounting Block - 156472 EMBP
This MCB blanking module serves as an essential accessory for distribution boards, providing versatility and functionality. This product is ideal for SPN, TPN, Type A, and Type B distribution boards. It ensures seamless integration and reliable performance, meeting the high standards of Eaton.
Features & Benefits
• Compatible with a range of distribution boards for ease of use
• Enhances safety by securely covering unused MCB slots
• Facilitates efficient organisation and maintenance of the electrical setup
• Durable construction ensures long-lasting performance
• Simple installation process for quick and hassle-free setup.
Applications
• Ideal for MCB blanking in SPN and TPN distribution boards
• Ensures a sleek and professional finish for Type A and Type B distribution boards
Can it be used with various distribution boards?
Yes, this MCB blanking module is versatile and can be used with different types of distribution boards.
Will it enhance safety in the electrical setup?
It provides an extra layer of protection by covering unused MCB slots, ensuring a safer environment.
Is it easy to install?
The installation process is simple and straightforward, making it convenient for users.
Can it withstand frequent use and maintain durability?
The durable construction of this module ensures reliable performance over time.
How does it contribute to maintaining an organised electrical setup?
By securely covering unused MCB slots, it facilitates better organisation and maintenance of the setup.
Note
Eaton formerly known as Moeller
Gerelateerde Links
- Eaton Memshield 3 Memshield 3 1 Phase Distribution Board 63 A 13 Way
- Eaton Memshield 3 Memshield 3 1 Phase Distribution Board 63 A 16 Way
- Eaton Memshield 3 Memshield 3 1 Phase Distribution Board 63 A 10 Way
- Eaton Memshield 3 Memshield 3 3 Phase Distribution Board 125 A 6 Way
- Eaton Memshield 3 Memshield 3 1 Phase Distribution Board 63 A 7 Way
- Eaton Memshield 3 Memshield 3 3 Phase Distribution Board 125 A 4 Way
- Europa TPN 3 Phase Distribution Board 12 Way
- Europa TPN 3 Phase Distribution Board 30 Way