Subtotaal (1 eenheid)*
€ 858,80
(excl. BTW)
€ 1.039,15
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 80,00
Op voorraad
- 38 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3 stuk(s) vanaf 04 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 858,80 |
*prijsindicatie
- RS-stocknr.:
- 125-3045
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Material | Steel | |
| Product Type | Roller Cabinet | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Length | 710mm | |
| Width | 450 mm | |
| Colour | Black, Red | |
| Height | 975mm | |
| Sub Type | Tool Chest | |
| Weight | 60.2kg | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Material Steel | ||
Product Type Roller Cabinet | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Length 710mm | ||
Width 450 mm | ||
Colour Black, Red | ||
Height 975mm | ||
Sub Type Tool Chest | ||
Weight 60.2kg | ||
Standards/Approvals No | ||
N.v.t.
- Land van herkomst:
- TR
RS PRO 6 Drawer Roller Tool Cabinet
From RS PRO, this heavy duty wheeled tool cabinet is a robust and versatile solution for mobile tool storage. With six drawers, including a double edged bottom drawer, there's plenty of storage space to organise a combination of tools and accessories. The drawers are also fully extending, for quick and convenient access, and feature individual smart locks to prevent accidental opening.
The lockable roller cabinet is constructed from durable sheet steel, with an electrostatic powder coating for a scratch-proof matt finish. It also features heavy-duty oil proof wheels, ensuring a tough unit ideal for challenging environments.
It also features a recessed worktop area with a high-quality mat, which is perfect for use as a temporary work surface, ensuring that loose parts and fixings don't roll onto the workshop floor. There are even side compartments ideal for holding spray cans and paper towel rolls.
You can depend on this robust mobile tool cabinet. With an ergonomic handle, two fixed and two swivel wheels, ease of mobility is assured, and the storage options outmatch almost any conventional tool box or tool chest.
• 125-3045 is a 6 drawer Roller Tool Cabinet
• 833-5900 is a 7 drawer Roller Tool Cabinet
• 833-5903 is a 7 drawer JUMBO Roller Tool Cabinet with Additional Space
• 833-5916 is an 11 drawer Roller Tool Cabinet
Features and Benefits
• 6 drawer mobile tool cabinet
• Compatible with SBS EVA systems
• Each drawer features 3 EVA inserts
• Central locking mechanism for added security
• Smart Lock on every draw keeps drawers closed avoiding accidental opening
• Low friction ball bearing slides for a smooth and durable mechanism
• Full extension drawers
• Heavy duty oil proof wheels
• Recessed worktop
• Side compartments for additional storage
Applications
Ideal for a busy workshop or for the ultimate in garage customisation, this rolling tool cabinet can be used anywhere where a wide selection of tools and accessories need to be stored and transported easily. They are advantageous over portable tools bags and tool boxes in that they can store far more in a more organized manner. They also have advantages over fixed tool cabinets in that they can be moved directly to where the work is happening, saving time and effort. These mobile tool cabinets are ideal for;
• Garage mechanics
• Workshops
• Maintenance workers
Compatible EVA Foam Inserts
A range of tool kits packed into unique foam inserts that are perfect to fit into RS PRO tool cabinets. The following are available;
• 833-5963 is an RS PRO Empty EVA Foam Module
• 833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
• 833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
• 833-5966 is an RS PRO 2 Piece Electricians Tool Kit
• 833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
• 833-5938 is an RS PRO 3 Piece Steel Plier Set
• 833-5972 is an RS PRO 3 Piece Plier Set
• 833-5931 is an RS PRO 3 Piece Plier Set
• 833-5929 is an RS PRO 4 Piece Steel Plier Set
• 833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
• 833-5969 is an RS PRO 5 Piece Rivet Tool Kit
• 833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
• 833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
• 833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
• 833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
• 833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
• 833-5953 is an RS PRO 11 Piece Engineer File Set
• 833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
Note
The wheels and keys can be found in the bottom 2 drawers.